
Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance, tested at 1MHz. This semi-shielded, wirewound ferrite component offers a 1.3A current rating (RMS and max DC) and a saturation current of 1.6A. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 186mΩ. The inductor measures 2mm in length, 1.6mm in width, and 1.2mm in height, packaged in tape and reel.
Bourns SRN2012-2R2M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 186mR |
| Depth | 1.6mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 2mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 70MHz |
| Series | SRN2012 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.000705oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN2012-2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.