General purpose, surface mount inductor featuring 2.2µH inductance with a 20% tolerance. This ferrite-core component offers a 2.3A current rating and a saturation current of 2.7A. Designed with a 1008 case size (2.5mm x 2.0mm x 1.2mm), it operates within a temperature range of -55°C to 125°C and has a DC resistance of 102mΩ. The inductor is shielded and compliant with RoHS standards.
Bourns SRN2512-2R2M technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 2.3A |
| DC Resistance (DCR) | 102mR |
| Depth | 2mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 0.098inch |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.3A |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Self Resonant Frequency | 80MHz |
| Series | SRN2512 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN2512-2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
