Shielded, ferrite-core, surface-mount general purpose inductor with 10µH inductance and 20% tolerance. Features a 900mA current rating, 600mA saturation current, and 420mΩ DC resistance. Operates from -25°C to 125°C, with dimensions of 3mm x 3.1mm x 1mm. RoHS compliant.
Bourns SRN3010-100M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 900mA |
| DC Resistance (DCR) | 420mR |
| Depth | 3.1mm |
| Height | 1mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Material | Resin, Epoxy |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 600mA |
| Self Resonant Frequency | 40MHz |
| Series | SRN3010 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN3010-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
