
Surface mount fixed inductor featuring 1.5µH inductance with a 30% tolerance, designed for power applications. This wirewound component utilizes a ferrite core and offers a 2A current rating with a low 0.091Ω DC resistance. Operating within a -25°C to 125°C temperature range, it provides semi-shielding and a 1.65A saturation current. The 1212 package size ensures compact integration for demanding electronic designs.
Bourns SRN3010-1R5Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 91mR |
| Depth | 3mm |
| Height | 1mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Length | 3mm |
| Material | Resin, Epoxy |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 1.65A |
| Self Resonant Frequency | 110MHz |
| Series | SRN3010 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN3010-1R5Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.