
Shielded, ferrite-core surface mount inductor with 3.3µH inductance and 20% tolerance. Features a 1.8A current rating, 1.05A saturation current, and 156mΩ DC resistance. Operates from -25°C to 125°C, with dimensions of 3mm x 3mm x 1mm. This general-purpose component is RoHS compliant and designed for demanding applications.
Bourns SRN3010-3R3M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 156mR |
| Depth | 3mm |
| Height | 1mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Material | Resin, Epoxy |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 1.05A |
| Series | SRN3010 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN3010-3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.