
Shielded, ferrite-core general-purpose inductor with 6.8µH inductance and 20% tolerance. Features a 1.3A current rating, 312mΩ DC resistance, and 700mA saturation current. Surface mountable with dimensions of 3mm x 3mm x 1mm. Operates from -25°C to 125°C and is RoHS compliant.
Bourns SRN3010-6R8M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 312mR |
| Depth | 3.1mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Material | Resin, Epoxy |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 700mA |
| Self Resonant Frequency | 50MHz |
| Series | SRN3010 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN3010-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
