The SRN3010TA-1R0Y is a shielded general purpose inductor with a nominal inductance of 1uH and a maximum rated current of 2.1A. It is designed for surface mount applications and has a package height of 1mm. The inductor operates within a temperature range of -40 to 125 degrees Celsius. It is manufactured by Bourns and meets the requirements for surface mount components.
Bourns SRN3010TA-1R0Y technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 30 |
| Package Width | 3 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.055 |
| Rated Current-Max | 2.1 |
| Test Frequency | 1 |
| Self Resonance Frequency | 170 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRN3010TA-1R0Y to view detailed technical specifications.
No datasheet is available for this part.