
The SRN3010TA-3R3M is a 2-terminal general purpose inductor from Bourns with a nominal inductance of 3.3uH and a minimum quality factor of 18. It has a maximum operating temperature of 125C and a maximum rated current of 1.5A. The inductor is shielded and has a DC resistance of 0.13 ohms. It is designed for use as a power inductor and is available in a 1212 surface mount package.
Bourns SRN3010TA-3R3M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 1.5 |
| Test Frequency | 1 |
| Self Resonance Frequency | 85 |
| Quality Factor-Min (at L-nom) | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRN3010TA-3R3M to view detailed technical specifications.
No datasheet is available for this part.