Shielded, ferrite-core general purpose inductor with 1µH inductance and 30% tolerance. Features a 1212 SMD package, 2.35A current rating, and 48mΩ DCR. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 145MHz. This component is halogen-free and RoHS compliant.
Bourns SRN3015-1R0Y technical specifications.
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 2.35A |
| DC Current | 2.35A |
| DC Resistance (DCR) | 48mR |
| Depth | 3.1mm |
| Frequency | 145MHz |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Length | 3mm |
| Material | Steel |
| Max DC Current | 2.35A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.35A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1MHz |
| Saturation Current | 2.35A |
| Self Resonant Frequency | 145MHz |
| Series | SRN3015 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Weight | 0.001235oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN3015-1R0Y to view detailed technical specifications.
No datasheet is available for this part.