Shielded, general-purpose fixed inductor featuring 47µH inductance with a 20% tolerance. This ferrite-core, SMD component operates within a -40°C to 125°C temperature range and offers a 400mA current rating. Designed for surface mounting, it has a 1212 package size, 1.406Ω DCR, and a self-resonant frequency of 18MHz. It is halogen-free and RoHS compliant.
Bourns SRN3015-470M technical specifications.
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Resistance (DCR) | 1.406R |
| Depth | 3mm |
| Frequency | 18MHz |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Material | Steel |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1MHz |
| Saturation Current | 380mA |
| Self Resonant Frequency | 18MHz |
| Series | SRN3015 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001235oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN3015-470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.