
General purpose shielded inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, 1.1A current rating, and 211mΩ DC resistance. Operates within a -40°C to 125°C temperature range, with a self-resonant frequency of 50MHz. Packaged in a 1212 SMD case, this component is halogen-free and RoHS compliant.
Bourns SRN3015-6R8M technical specifications.
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 211mR |
| Depth | 3mm |
| Frequency | 50MHz |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Material | Steel |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1MHz |
| Saturation Current | 1.05A |
| Self Resonant Frequency | 50MHz |
| Series | SRN3015 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001235oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN3015-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.