The SRN4012-2R2M is a surface mount inductor from Bourns with a nominal inductance of 2.2uH and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is rated for a maximum current of 1.65A and has a DC resistance of 0.072 ohms. It is available in a 1616 package type.
Bourns SRN4012-2R2M technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 1.2 |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.072 |
| Rated Current-Max | 1.65 |
| Manufacturer Series | SRN4012 |
| Series | SRN4012 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRN4012-2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.