Bourns SRN4012-3R3M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.7A |
| DC Resistance (DCR) | 101mR |
| Depth | 4.3mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 4.3mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.7A |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Series | SRN4012 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN4012-3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
