
The SRN4012T-1R5M is a surface mount general purpose inductor with a rated current of 2A and a tolerance of 20%. It has a DC resistance of 0.05 ohms and a self resonance frequency of 90 MHz. The inductor is shielded and has a quality factor of at least 6 at its nominal inductance of 1.5 uH. It is designed for power inductor applications and is available in a 4x4x1.2mm package.
Bourns SRN4012T-1R5M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.05 |
| Rated Current-Max | 2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 90 |
| Quality Factor-Min (at L-nom) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRN4012T-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.