Shielded, surface mount general purpose inductor with 150µH inductance and 20% tolerance, operating at a test frequency of 100kHz. Features a ferrite core, 320mA current rating, and 2.4Ω DC resistance. Dimensions are 4mm length, 4mm width, and 1.8mm height, with a maximum operating temperature of 120°C.
Bourns SRN4018-151M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 320mA |
| DC Resistance (DCR) | 2.4R |
| Depth | 4mm |
| Height | 1.8mm |
| Inductance | 150uH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Material | Steel |
| Max DC Current | 320mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 320mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 350mA |
| Self Resonant Frequency | 5MHz |
| Series | SRN4018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN4018-151M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.