
Shielded, surface mount general purpose inductor with 1µH inductance and 30% tolerance. Features a ferrite core, 3.7A current rating, and 23mΩ DC resistance. Operates from -25°C to 120°C, with a saturation current of 4.2A and self-resonant frequency of 90MHz. Packaged in a 4mm x 4mm x 1.8mm nonstandard case.
Bourns SRN4018-1R0Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.7A |
| DC Resistance (DCR) | 23mR |
| Depth | 4.2mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Length | 4mm |
| Material | Steel |
| Max DC Current | 3.7A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.7A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 4.2A |
| Self Resonant Frequency | 90MHz |
| Series | SRN4018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN4018-1R0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
