
Surface mount general purpose inductor featuring 22µH inductance with a 20% tolerance. This shielded ferrite core component offers a 900mA current rating and 950mA saturation current. Operating across a -25°C to 120°C temperature range, it has a DC resistance of 348mΩ and a self-resonant frequency of 15MHz. The compact design measures 4mm in length and width, with a height of 1.8mm.
Bourns SRN4018-220M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 900mA |
| DC Resistance (DCR) | 348mR |
| Depth | 4.2mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Material | Steel |
| Max DC Current | 900mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 950mA |
| Self Resonant Frequency | 15MHz |
| Series | SRN4018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN4018-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
