Surface mount general purpose inductor with 2.7µH inductance and 20% tolerance. Features a ferrite core, shielded construction, and a 2.3A current rating. Operates within a temperature range of -25°C to 120°C, with a DC resistance of 52mΩ. Dimensions are 4mm x 4mm x 1.8mm.
Bourns SRN4018-2R7M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.3A |
| DC Resistance (DCR) | 52mR |
| Depth | 4mm |
| Height | 1.8mm |
| Inductance | 2.7uH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Material | Steel |
| Max DC Current | 2.3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.3A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 2.4A |
| Self Resonant Frequency | 52MHz |
| Series | SRN4018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN4018-2R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.