
Shielded, surface mount general purpose inductor with 68µH inductance and 20% tolerance. Features a ferrite core, 500mA current rating, and 1.128Ω DC resistance. Operates from -25°C to 120°C with a self-resonant frequency of 8MHz. Dimensions are 4mm length, 4mm width, and 1.8mm height.
Bourns SRN4018-680M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance (DCR) | 1.128R |
| Depth | 4.2mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Material | Steel |
| Max DC Current | 500mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 500mA |
| Self Resonant Frequency | 8MHz |
| Series | SRN4018 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN4018-680M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
