Surface mount fixed inductor featuring 150µH inductance with a 20% tolerance, designed for power applications. This semi-shielded, wirewound ferrite core component offers a maximum DC current of 220mA and a DC resistance of 1.92Ω. Operating within a temperature range of -40°C to 125°C, it is packaged in a 1515 size tape and reel for automated assembly.
Bourns SRN4026-151M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.92R |
| Depth | 4mm |
| Height | 2.5mm |
| Inductance | 150uH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 220mA |
| RoHS Compliant | Yes |
| Saturation Current | 220mA |
| Self Resonant Frequency | 6MHz |
| Series | SRN4026 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.004938oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN4026-151M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.