
Surface mount fixed inductor with 220µH inductance and 20% tolerance. Features a ferrite core, semi-shielded construction, and a 200mA current rating. Operates within a -40°C to 125°C temperature range, with a DC resistance of 2.76 Ohms. Designed for surface mounting with a 4mm x 4mm x 2.5mm package.
Bourns SRN4026-221M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 2.76R |
| Depth | 4mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.098inch |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 4MHz |
| Series | SRN4026 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.004938oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN4026-221M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
