
Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance, tested at 100kHz. This semi-shielded, wirewound component utilizes a ferrite core and offers a maximum DC current of 1.6A. It boasts a low DC resistance of 36mΩ and a saturation current of 1.6A. Operating within a temperature range of -40°C to 125°C, this inductor is packaged in tape and reel for surface mount applications.
Bourns SRN4026-3R3M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 36mR |
| Depth | 4mm |
| Height | 2.5mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 50MHz |
| Series | SRN4026 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.004938oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN4026-3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
