Surface mount fixed inductor featuring 68µH inductance with a 20% tolerance, tested at 100kHz. This semi-shielded, wirewound component utilizes a ferrite core and offers a current rating of 350mA (RMS, saturation, and DC). It has a DC resistance of 852mΩ and a Q-factor of 19 at 100kHz. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 9MHz. Packaged in tape and reel, this RoHS compliant component is designed for surface mounting.
Bourns SRN4026-680M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 350mA |
| DC Resistance (DCR) | 852mR |
| Depth | 4mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.098inch |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 350mA |
| RoHS Compliant | Yes |
| Saturation Current | 350mA |
| Self Resonant Frequency | 9MHz |
| Series | SRN4026 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.004938oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN4026-680M to view detailed technical specifications.
No datasheet is available for this part.