Shielded, surface mount general purpose inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 1.45A current rating, and 130mΩ DC resistance. Operates within a -25°C to 120°C temperature range. Packaged in a 2020 case with SMD/SMT termination.
Bourns SRN5020-100M technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 1.45A |
| DC Resistance (DCR) | 144mR |
| Depth | 5mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 5mm |
| Material | Steel |
| Max DC Current | 1.45A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.45A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 21MHz |
| Series | SRN5020 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN5020-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
