Shielded, surface-mount general purpose inductor with 1µH inductance and 30% tolerance. Features a ferrite core, 3.6A current rating, and 4A saturation current. Operates within a temperature range of -25°C to 120°C, with a low DC resistance of 25mΩ. Packaged in a 2020 case size with dimensions of 5mm x 5.2mm x 2mm.
Bourns SRN5020-1R0Y technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 3.6A |
| DC Current | 3.6A |
| DC Resistance (DCR) | 25mR |
| Depth | 5.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Length | 5mm |
| Material | Steel |
| Max DC Current | 3.6A |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.6A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 4A |
| Self Resonant Frequency | 85MHz |
| Series | SRN5020 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN5020-1R0Y to view detailed technical specifications.
No datasheet is available for this part.