
Surface mount fixed inductor featuring 1.5µH inductance with a 30% tolerance, designed for power applications. This semi-shielded, wirewound component utilizes a ferrite core and offers a current rating of 3.2A with a low DC resistance of 31mΩ. Operating at a test frequency of 100kHz, it exhibits a 13 Q-factor and a saturation current of 3.35A. The inductor is housed in a 2020 package, measuring 5mm in length, 5mm in width, and 2mm in height, with a temperature range of -25°C to 120°C.
Bourns SRN5020-1R5Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.2A |
| DC Resistance (DCR) | 31mR |
| Depth | 5mm |
| Height | 2mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Length | 5mm |
| Material | Steel |
| Max DC Current | 3.2A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.2A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 3.35A |
| Self Resonant Frequency | 60MHz |
| Series | SRN5020 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN5020-1R5Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
