
Surface mount fixed inductor featuring 22µH inductance with a 20% tolerance, designed for 100kHz operation. This semi-shielded, wirewound power inductor utilizes a ferrite core and offers a 1A current rating with a low 0.312 Ohm DCR. Operating within a -25°C to 120°C temperature range, it provides 900mA saturation current and a 13MHz self-resonant frequency. Packaged in a 2020 size (5.2mm x 5mm x 2mm) on tape and reel, this RoHS compliant component is ideal for power applications.
Bourns SRN5020-220M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 312mR |
| Depth | 5.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 5mm |
| Material | Steel |
| Max DC Current | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 900mA |
| Self Resonant Frequency | 13MHz |
| Series | SRN5020 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN5020-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.