
Surface mount fixed inductor featuring 33µH inductance with a 20% tolerance, tested at 100kHz. This semi-shielded wirewound component utilizes a ferrite core and offers a saturation current of 800mA and a maximum DC current rating of 900mA. It has a DC resistance of 516mΩ and a Q factor of 11 at 100kHz. The inductor is housed in a 2020 package with dimensions of 5.2mm depth, 2mm height, and 5mm length, suitable for surface mount applications. Operating temperature range is -25°C to 120°C.
Bourns SRN5020-330M technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 900mA |
| DC Resistance (DCR) | 516mR |
| Depth | 5.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Length | 5mm |
| Material | Steel |
| Max DC Current | 900mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 800mA |
| Self Resonant Frequency | 10MHz |
| Series | SRN5020 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN5020-330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.