
Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance, designed for 100kHz operation. This semi-shielded, wirewound component utilizes a ferrite core and offers a 2.4A current rating with a low 58mΩ DC resistance. Operating within a -25°C to 120°C temperature range, it is housed in a 5mm x 5mm x 2mm package.
Bourns SRN5020-3R3M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.4A |
| DC Resistance (DCR) | 58mR |
| Depth | 5mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 5mm |
| Material | Steel |
| Max DC Current | 2.4A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.4A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 2.4A |
| Self Resonant Frequency | 40MHz |
| Series | SRN5020 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN5020-3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
