
Surface mount fixed inductor featuring a 4.7µH inductance with 20% tolerance, operating at 100kHz. This semi-shielded, wirewound component utilizes a ferrite core and offers a 2A current rating with 72mΩ DC resistance. Designed for surface mounting, it operates within a temperature range of -25°C to 120°C and has a self-resonant frequency of 30MHz.
Bourns SRN5020-4R7M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 72mR |
| Depth | 5mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 5mm |
| Material | Steel |
| Max DC Current | 2A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 2A |
| Self Resonant Frequency | 30MHz |
| Series | SRN5020 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN5020-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.