
Shielded, surface mount general purpose inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, 1.65A current rating, and 108mΩ DC resistance. Operates from -25°C to 120°C with a saturation current of 1.6A. Dimensions are 5.2mm depth, 2mm height, and 5mm x 5mm width/length.
Bourns SRN5020-6R8M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.65A |
| DC Resistance (DCR) | 108mR |
| Depth | 5.2mm |
| Height | 2mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 5mm |
| Material | Steel |
| Max DC Current | 1.65A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.65A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 23MHz |
| Series | SRN5020 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN5020-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.