
Surface mount fixed inductor with 10µH inductance and 20% tolerance, designed for power applications. Features a ferrite core, 2.1A current rating, and 68mΩ DC resistance. Operates within a temperature range of -40°C to 125°C, with a Q factor of 17 at 100kHz. Packaged in tape and reel for automated assembly.
Bourns SRN5040-100M technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Current | 2.1A |
| DC Resistance (DCR) | 68mR |
| Depth | 5.2mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 0.197inch |
| Max DC Current | 2.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.1A |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 17MHz |
| Series | SRN5040 |
| Series Resistance | 68mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN5040-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
