
Surface mount general purpose inductor featuring 15µH inductance with a 20% tolerance. This ferrite-core component offers a 1.8A current rating and 2A saturation current. Designed for demanding applications, it operates within a -40°C to 125°C temperature range and boasts a low DC resistance of 96mR. The 2020 package size ensures compact integration into electronic designs.
Bourns SRN5040-150M technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Current | 1.8A |
| DC Resistance (DCR) | 96mR |
| Depth | 5.2mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 0.197inch |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 15MHz |
| Series | SRN5040 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN5040-150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
