
Surface mount fixed inductor featuring 1.5µH inductance with a 30% tolerance, designed for power applications. This wirewound component utilizes a ferrite core and offers a saturation current of 6A, with a maximum DC current rating of 3.6A and a low DC resistance of 18mΩ. Operating within a temperature range of -40°C to 125°C, it is housed in a 2020 package and is RoHS compliant.
Bourns SRN5040-1R5Y technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| DC Current | 3.6A |
| DC Resistance (DCR) | 18mR |
| Depth | 5.2mm |
| Height | 4mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Length | 5.2mm |
| Max DC Current | 3.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.6A |
| RoHS Compliant | Yes |
| Saturation Current | 6A |
| Self Resonant Frequency | 66MHz |
| Series | SRN5040 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN5040-1R5Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.