General purpose shielded inductor with 22µH inductance and 20% tolerance. Features a ferrite core and surface mount termination, ideal for compact designs. Rated for 1.4A RMS and saturation current of 1.6A, with a low DC resistance of 152mΩ. Operates across a wide temperature range from -40°C to 125°C. Packaged in tape and reel for efficient assembly.
Bourns SRN5040-220M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 152mR |
| Depth | 5mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 5mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 11MHz |
| Series | SRN5040 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.010582oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN5040-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.