
Surface mount fixed inductor with 27µH inductance and 20% tolerance. Features a ferrite core, semi-shielded construction, and a 1.3A DC current rating. Offers a low DC resistance of 198mΩ and a saturation current of 1.4A. Operates within a temperature range of -40°C to 125°C and is supplied in a 2020 package on tape and reel.
Bourns SRN5040-270M technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| DC Current | 1.3A |
| DC Resistance (DCR) | 198mR |
| Depth | 5.2mm |
| Height | 4mm |
| Inductance | 27uH |
| Inductance Tolerance | 20% |
| Length | 5.2mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 9MHz |
| Series | SRN5040 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN5040-270M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.