
Surface mount fixed inductor featuring 2.2µH inductance with a 30% tolerance. This wirewound component utilizes a ferrite core and offers semi-shielding. It handles a DC current of 3.5A with a low DC resistance of 21mΩ. Operating temperature range is -40°C to 125°C, with a saturation current of 4.6A. Packaged in a 2020 case size, it is RoHS compliant.
Bourns SRN5040-2R2Y technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| DC Current | 3.5A |
| DC Resistance (DCR) | 21mR |
| Depth | 5.2mm |
| Height | 4mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Length | 5.2mm |
| Max DC Current | 3.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.5A |
| RoHS Compliant | Yes |
| Saturation Current | 4.6A |
| Self Resonant Frequency | 40MHz |
| Series | SRN5040 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN5040-2R2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.