Shielded, general-purpose surface mount inductor with 47µH inductance and 20% tolerance. Features a ferrite core, 900mA current rating, and 1.1A saturation current. Operating temperature range is -40°C to 125°C. Packaged in a 2020 case size with SMD/SMT termination.
Bourns SRN5040-470M technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 900mA |
| DC Current | 900mA |
| DC Resistance (DCR) | 324mR |
| Depth | 5.2mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 5mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 7MHz |
| Series | SRN5040 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.010582oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN5040-470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.