
Surface mount fixed inductor featuring 6.8µH inductance with a 20% tolerance. This wirewound power inductor operates with a 2.3A current rating and a saturation current of 2.6A. It offers a low DC resistance of 59mΩ and a test frequency of 100kHz. The ferrite core provides semi-shielding, and the component is housed in a 2020 package, suitable for surface mount applications.
Bourns SRN5040-6R8M technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 2.3A |
| DC Current | 2.3A |
| DC Resistance (DCR) | 59mR |
| Depth | 5.2mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 0.197inch |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.3A |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 21MHz |
| Series | SRN5040 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN5040-6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.