Surface mount fixed inductor featuring 8.2µH inductance with a 20% tolerance, tested at 100kHz. This semi-shielded, wirewound power inductor utilizes a ferrite core and offers a 2.2A current rating. It has a low DC resistance of 65mΩ and a saturation current of 2.4A. Operating within a -40°C to 125°C temperature range, this component is packaged in a 2020 case size for tape and reel automated assembly.
Bourns SRN5040-8R2M technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 2.2A |
| DC Current | 2.2A |
| DC Resistance (DCR) | 65mR |
| Depth | 5.2mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Length | 0.197inch |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.2A |
| RoHS Compliant | Yes |
| Saturation Current | 2.4A |
| Self Resonant Frequency | 18MHz |
| Series | SRN5040 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN5040-8R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.