
Surface mount fixed inductor with 22µH inductance and 20% tolerance. Features a semi-shielded wirewound construction with a ferrite core, rated for 1.4A RMS current and 1.3A saturation current. Operates across a temperature range of -40°C to 125°C, with a DC resistance of 162mΩ. Tested at 100kHz, this component offers a Q factor of 18.
Bourns SRN6028-220M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 162mR |
| Depth | 6mm |
| Height | 2.8mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 6mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 14MHz |
| Series | SRN6028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.013757oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN6028-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.