
Surface mount fixed inductor with 2.2µH inductance and 30% tolerance. Features a ferrite core, semi-shielded construction, and a 3.7A current rating. Operates within a -40°C to 125°C temperature range, with a DC resistance of 26mΩ and a saturation current of 4.2A. This wirewound inductor is designed for surface mounting and comes in tape and reel packaging.
Bourns SRN6028-2R2Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.7A |
| DC Current | 3.7A |
| DC Resistance (DCR) | 26mR |
| Depth | 6.2mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Length | 6mm |
| Max DC Current | 3.7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.7A |
| RoHS Compliant | Yes |
| Saturation Current | 4.2A |
| Self Resonant Frequency | 56MHz |
| Series | SRN6028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.013757oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN6028-2R2Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
