
Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance, designed for power applications. This semi-shielded, wirewound component utilizes a ferrite core and offers a 3.4A current rating with a low 34mΩ DC resistance. Operating across a -40°C to 125°C temperature range, it has a saturation current of 3.6A and a self-resonant frequency of 42MHz. The inductor measures 6.2mm in depth, 2.8mm in height, and 6mm in width, packaged in tape and reel.
Bourns SRN6028-3R3M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.4A |
| DC Current | 3.4A |
| DC Resistance (DCR) | 34mR |
| Depth | 6.2mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 6mm |
| Max DC Current | 3.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.4A |
| RoHS Compliant | Yes |
| Saturation Current | 3.6A |
| Self Resonant Frequency | 42MHz |
| Series | SRN6028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.013757oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN6028-3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
