Surface mount fixed inductor with 3.9µH inductance and 20% tolerance, designed for power applications. Features a semi-shielded ferrite core, 3A maximum DC current rating, and 2.7A saturation current. Operates across a -40°C to 125°C temperature range with a low 38mΩ DC resistance. Packaged in tape and reel for automated assembly.
Bourns SRN6028-3R9M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 38mR |
| Depth | 6mm |
| Height | 2.8mm |
| Inductance | 3.9uH |
| Inductance Tolerance | 20% |
| Length | 6mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Self Resonant Frequency | 35MHz |
| Series | SRN6028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.013757oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN6028-3R9M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.