
Surface mount fixed inductor featuring 6µH inductance with a 20% tolerance, tested at 100kHz. This semi-shielded, wirewound component utilizes a ferrite core and offers a maximum DC current of 2.5A. With a low DC resistance of 48mΩ and a saturation current of 2.5A, it operates within a temperature range of -40°C to 125°C. The component is packaged in tape and reel, measuring 6mm x 6mm x 2.8mm.
Bourns SRN6028-6R0M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 48mR |
| Depth | 6mm |
| Height | 2.8mm |
| Inductance | 6uH |
| Inductance Tolerance | 20% |
| Length | 6mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 28MHz |
| Series | SRN6028 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.013757oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN6028-6R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
