
Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance, designed for power applications. This wirewound component offers a 1.9A current rating and a low DC resistance of 95.8mΩ. Its ferrite core provides semi-shielding, operating effectively within a -40°C to 125°C temperature range. The inductor has a Q factor of 17 at 100kHz and a saturation current of 2.3A.
Bourns SRN6045-150M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.9A |
| DC Resistance (DCR) | 95.8mR |
| Depth | 6mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 6mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.9A |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 13MHz |
| Series | SRN6045 |
| Series Resistance | 95.8mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.027725oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN6045-150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
