Surface mount fixed inductor featuring 1.8µH inductance with a 30% tolerance, designed for power applications. This wirewound component utilizes a ferrite core for semi-shielding and operates with a 3.7A current rating. Key specifications include a low DC resistance of 19.8mΩ, a saturation current of 7A, and a self-resonant frequency of 38MHz. Operating temperature range is -40°C to 125°C, and it is supplied in tape and reel packaging.
Bourns SRN6045-1R8Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.7A |
| DC Current | 3.7A |
| DC Resistance (DCR) | 19.8mR |
| Depth | 6.2mm |
| Height | 4.5mm |
| Inductance | 1.8uH |
| Inductance Tolerance | 30% |
| Length | 6mm |
| Material | Steel |
| Max DC Current | 3.7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.7A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 7A |
| Self Resonant Frequency | 38MHz |
| Series | SRN6045 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN6045-1R8Y to view detailed technical specifications.
No datasheet is available for this part.