
General purpose shielded inductor featuring 22µH inductance with a 20% tolerance. This surface mount component utilizes a ferrite core and offers a current rating of 1.5A. Key specifications include a DC resistance of 142mΩ, a saturation current of 1.9A, and a self-resonant frequency of 11MHz. Operating temperature range is -40°C to 125°C, with dimensions of 6mm x 6mm x 4.5mm. It is halogen-free and RoHS compliant.
Bourns SRN6045-220M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 142mR |
| Depth | 6mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 6mm |
| Material | Steel |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 11MHz |
| Series | SRN6045 |
| Series Resistance | 142mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.027725oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN6045-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
