
Shielded, general-purpose fixed inductor featuring 4.7µH inductance with a 30% tolerance. This ferrite-core component offers a 3A current rating and 4A saturation current, with a low DC resistance of 37.6mΩ. Designed for surface mount applications, it operates within a temperature range of -40°C to 125°C and has a self-resonant frequency of 22MHz. The inductor is packaged in a 6.2mm x 6mm x 4.5mm (0.244in x 0.236in x 0.177in) nonstandard package, tape and reel, and is RoHS compliant.
Bourns SRN6045-4R7Y technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 37.6mR |
| Depth | 6.2mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Length | 6mm |
| Material | Steel |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 4A |
| Self Resonant Frequency | 22MHz |
| Series | SRN6045 |
| Series Resistance | 37.6mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.027725oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRN6045-4R7Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.