The SRN6045TA-1R5Y is a general purpose inductor with a nominal inductance of 1.5uH and a maximum rated current of 7A. It operates within a temperature range of -55 to 125C and is shielded for electromagnetic interference reduction. The inductor is a single-function device with a dual-ended terminal placement and a package height of 4.2mm. It has a DC resistance of 0.0117 ohms and a self-resonance frequency of 75MHz.
Bourns SRN6045TA-1R5Y technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6 |
| Tolerance | 30 |
| Package Width | 6 |
| Package Height | 4.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0117 |
| Rated Current-Max | 7 |
| Test Frequency | 1 |
| Self Resonance Frequency | 75 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRN6045TA-1R5Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.